16.9V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T08C

DigiKey Part Number
CDSOT23-T08CTR-ND - Tape & Reel (TR)
CDSOT23-T08CCT-ND - Cut Tape (CT)
CDSOT23-T08CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T08C
Description
TVS DIODE 8VWM 16.9VC SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.9V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-T08C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.5V
Voltage - Clamping (Max) @ Ipp
16.9V
Current - Peak Pulse (10/1000µs)
34A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
108,31500 Kč83,15 Kč
1006,33610 Kč633,61 Kč
5003,63912 Kč1 819,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,07330 Kč9 219,90 Kč
6 0003,02068 Kč18 124,08 Kč
9 0002,98073 Kč26 826,57 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč