
SUD50P06-15 | |
|---|---|
DigiKey Part Number | 4518-SUD50P06-15TR-ND - Tape & Reel (TR) 4518-SUD50P06-15CT-ND - Cut Tape (CT) 4518-SUD50P06-15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P06-15 |
Description | MOSFET P-CH 60V 50A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 50A (Tc) 2.5W (Ta), 113W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 15mOhm @ 17A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 113W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,33300 Kč | 193,33 Kč |
| 100 | 12,80110 Kč | 1 280,11 Kč |
| 500 | 10,00022 Kč | 5 000,11 Kč |
| 1 000 | 9,09842 Kč | 9 098,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,12188 Kč | 20 304,70 Kč |
| 5 000 | 7,51837 Kč | 37 591,85 Kč |
| 7 500 | 7,21094 Kč | 54 082,05 Kč |
| 12 500 | 6,86558 Kč | 85 819,75 Kč |
| 17 500 | 6,66114 Kč | 116 569,95 Kč |
| 25 000 | 6,51734 Kč | 162 933,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |







