
CDSOD323-T36S | |
|---|---|
DigiKey Part Number | 118-CDSOD323-T36STR-ND - Tape & Reel (TR) 118-CDSOD323-T36SCT-ND - Cut Tape (CT) 118-CDSOD323-T36SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T36S |
Description | TVS DIODE 36VWM 75VC SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 75V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 100 | 9,43440 Kč | 943,44 Kč |
| 500 | 7,27748 Kč | 3 638,74 Kč |
| 1 000 | 6,58224 Kč | 6 582,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,69886 Kč | 17 096,58 Kč |
| 6 000 | 5,25405 Kč | 31 524,30 Kč |
| 9 000 | 5,02743 Kč | 45 246,87 Kč |
| 15 000 | 4,77286 Kč | 71 592,90 Kč |
| 21 000 | 4,62211 Kč | 97 064,31 Kč |
| 30 000 | 4,47566 Kč | 134 269,80 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










