GDZ5V6B-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39067 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,11027 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,31315 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90669 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 283
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 26 865
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 2 258
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 550
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ5V6B-G3-08

DigiKey Part Number
112-GDZ5V6B-G3-08TR-ND - Tape & Reel (TR)
112-GDZ5V6B-G3-08CT-ND - Cut Tape (CT)
112-GDZ5V6B-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ5V6B-G3-08
Description
DIODE ZENER 5.6V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,87200 Kč48,72 Kč
1003,06150 Kč306,15 Kč
5002,26946 Kč1 134,73 Kč
1 0002,01350 Kč2 013,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68726 Kč5 061,78 Kč
6 0001,52264 Kč9 135,84 Kč
9 0001,43867 Kč12 948,03 Kč
15 0001,34426 Kč20 163,90 Kč
21 0001,28834 Kč27 055,14 Kč
30 0001,23397 Kč37 019,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč