Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PZU5.6B1A,115 | |
|---|---|
DigiKey Part Number | 1727-8224-2-ND - Tape & Reel (TR) 1727-8224-1-ND - Cut Tape (CT) 1727-8224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6B1A,115 |
Description | DIODE ZENER 5.6V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z5V6C | onsemi | 14 529 | MM3Z5V6CCT-ND | 4,62000 Kč | Direct |
| SZMM3Z5V6ST1G | onsemi | 56 865 | SZMM3Z5V6ST1GOSCT-ND | 7,35000 Kč | Direct |
| BZT52-B5V6S-AU_R1_000A1 | Panjit International Inc. | 7 900 | 3757-BZT52-B5V6S-AU_R1_000A1CT-ND | 2,73000 Kč | Similar |
| BZX384B5V6-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B5V6-G3-08-ND | 1,26135 Kč | Similar |
| BZX384C5V6-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384C5V6-E3-08GICT-ND | 8,19000 Kč | Similar |





