


1N4148W-G3-08 | |
|---|---|
DigiKey Part Number | 1N4148W-G3-08GITR-ND - Tape & Reel (TR) 1N4148W-G3-08GICT-ND - Cut Tape (CT) 1N4148W-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-G3-08 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,36810 Kč | 336,81 Kč |
| 500 | 2,50464 Kč | 1 252,32 Kč |
| 1 000 | 2,22537 Kč | 2 225,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86980 Kč | 5 609,40 Kč |
| 6 000 | 1,69037 Kč | 10 142,22 Kč |
| 9 000 | 1,59888 Kč | 14 389,92 Kč |
| 15 000 | 1,49602 Kč | 22 440,30 Kč |
| 21 000 | 1,43509 Kč | 30 136,89 Kč |
| 30 000 | 1,37586 Kč | 41 275,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |











