Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84B62-E3-08 | |
|---|---|
DigiKey Part Number | BZX84B62-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B62-E3-08 |
Description | DIODE ZENER 62V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,69284 Kč | 10 392,60 Kč |
| 30 000 | 0,62942 Kč | 18 882,60 Kč |
| 45 000 | 0,59709 Kč | 26 869,05 Kč |
| 75 000 | 0,56075 Kč | 42 056,25 Kč |
| 105 000 | 0,53923 Kč | 56 619,15 Kč |
| 150 000 | 0,51830 Kč | 77 745,00 Kč |
| 375 000 | 0,47363 Kč | 177 611,25 Kč |
| Unit Price without VAT: | 0,69284 Kč |
|---|---|
| Unit Price with VAT: | 0,83834 Kč |











