Parametric Equivalent

CDC6CE025000ADLXR | |
|---|---|
DigiKey Part Number | 296-CDC6CE025000ADLXRTR-ND - Tape & Reel (TR) 296-CDC6CE025000ADLXRCT-ND - Cut Tape (CT) 296-CDC6CE025000ADLXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6CE025000ADLXR |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 11mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 7.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 12,90960 Kč | 322,74 Kč |
| 50 | 12,37200 Kč | 618,60 Kč |
| 100 | 11,85970 Kč | 1 185,97 Kč |
| 250 | 11,21544 Kč | 2 803,86 Kč |
| 500 | 10,75140 Kč | 5 375,70 Kč |
| 1 000 | 10,30666 Kč | 10 306,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,63955 Kč | 28 918,65 Kč |
| 6 000 | 9,24133 Kč | 55 447,98 Kč |
| 9 000 | 9,01617 Kč | 81 145,53 Kč |
| 15 000 | 8,74046 Kč | 131 106,90 Kč |
| 21 000 | 8,56357 Kč | 179 834,97 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


