
SN74LVC1G74DQER | |
|---|---|
DigiKey Part Number | 296-35529-2-ND - Tape & Reel (TR) 296-35529-1-ND - Cut Tape (CT) 296-35529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G74DQER |
Description | IC FF D-TYPE SGL 1-BIT 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G74DQER Models |
Category | Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-X2SON (1.4x1) |
Number of Bits per Element 1 | Package / Case 8-XFDFN |
Clock Frequency 200 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 25 | 5,03120 Kč | 125,78 Kč |
| 100 | 4,35080 Kč | 435,08 Kč |
| 250 | 4,02488 Kč | 1 006,22 Kč |
| 500 | 3,82836 Kč | 1 914,18 Kč |
| 1 000 | 3,66667 Kč | 3 666,67 Kč |
| 2 500 | 3,65508 Kč | 9 137,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,39290 Kč | 16 964,50 Kč |
| 10 000 | 3,30815 Kč | 33 081,50 Kč |
| 15 000 | 3,26573 Kč | 48 985,95 Kč |
| 25 000 | 3,21874 Kč | 80 468,50 Kč |
| 35 000 | 3,19127 Kč | 111 694,45 Kč |
| 50 000 | 3,16485 Kč | 158 242,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







