
LMV7219M7X/NOPB | |
|---|---|
DigiKey Part Number | LMV7219M7X/NOPBTR-ND - Tape & Reel (TR) LMV7219M7X/NOPBCT-ND - Cut Tape (CT) LMV7219M7X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7219M7X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7219M7X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.95µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.8mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 20ns | |
Hysteresis | 7.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,77800 Kč | 407,78 Kč |
| 25 | 37,28400 Kč | 932,10 Kč |
| 100 | 33,43930 Kč | 3 343,93 Kč |
| 250 | 31,60536 Kč | 7 901,34 Kč |
| 500 | 30,50002 Kč | 15 250,01 Kč |
| 1 000 | 29,59017 Kč | 29 590,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,46629 Kč | 85 398,87 Kč |
| 6 000 | 27,91625 Kč | 167 497,50 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |











