
TZ2205E | |
|---|---|
DigiKey Part Number | 4606-TZ2205ETR-ND - Tape & Reel (TR) 4606-TZ2205ECT-ND - Cut Tape (CT) 4606-TZ2205EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2205E |
Description | CRYSTAL 38.4MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 25 | 18,50360 Kč | 462,59 Kč |
| 50 | 17,73920 Kč | 886,96 Kč |
| 100 | 17,00420 Kč | 1 700,42 Kč |
| 250 | 16,07944 Kč | 4 019,86 Kč |
| 500 | 15,41422 Kč | 7 707,11 Kč |
| 1 000 | 14,77713 Kč | 14 777,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,82116 Kč | 41 463,48 Kč |
| 6 000 | 13,25058 Kč | 79 503,48 Kč |
| 9 000 | 12,92810 Kč | 116 352,90 Kč |
| 15 000 | 12,53313 Kč | 187 996,95 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |





