104V Clamp 5.8A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6DFN75CA-M3/I

DigiKey Part Number
112-6DFN75CA-M3/ITR-ND - Tape & Reel (TR)
112-6DFN75CA-M3/ICT-ND - Cut Tape (CT)
112-6DFN75CA-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6DFN75CA-M3/I
Description
TVS DIODE 64.1VWM 104VC DFN3820A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
104V Clamp 5.8A Ipp Tvs Diode Surface Mount, Wettable Flank DFN3820A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
104V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-VDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,08300 Kč60,83 Kč
1004,42050 Kč442,05 Kč
5003,43958 Kč1 719,79 Kč
1 0002,71545 Kč2 715,45 Kč
2 0002,70493 Kč5 409,86 Kč
5 0002,42075 Kč12 103,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0001,99975 Kč27 996,50 Kč
28 0001,97871 Kč55 403,88 Kč
42 0001,93913 Kč81 443,46 Kč
70 0001,84188 Kč128 931,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč