
DMP4047LFDEQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP4047LFDEQ-7TR-ND - Tape & Reel (TR) 31-DMP4047LFDEQ-7CT-ND - Cut Tape (CT) 31-DMP4047LFDEQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4047LFDEQ-7 |
Description | MOSFET BVDSS: 31V~40V U-DFN2020- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 6.5A (Ta) 800mW (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 24.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1265 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package U-DFN2020-6 (Type E) |
Rds On (Max) @ Id, Vgs 34mOhm @ 4.4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,57400 Kč | 105,74 Kč |
| 100 | 6,81970 Kč | 681,97 Kč |
| 500 | 5,19970 Kč | 2 599,85 Kč |
| 1 000 | 4,67705 Kč | 4 677,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,01253 Kč | 12 037,59 Kč |
| 6 000 | 3,67769 Kč | 22 066,14 Kč |
| 9 000 | 3,50711 Kč | 31 563,99 Kč |
| 15 000 | 3,31538 Kč | 49 730,70 Kč |
| 21 000 | 3,20187 Kč | 67 239,27 Kč |
| 30 000 | 3,09155 Kč | 92 746,50 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |


