BZX84B62-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,69284 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,80296 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,85093 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 6 487
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 9 000
Unit Price: 4,21000 Kč
Datasheet

Similar


onsemi
In Stock: 2 800
Unit Price: 2,11000 Kč
Datasheet
Zener Diode 62 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B62-E3-18

DigiKey Part Number
BZX84B62-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B62-E3-18
Description
DIODE ZENER 62V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
215 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,73532 Kč7 353,20 Kč
20 0000,66519 Kč13 303,80 Kč
30 0000,62942 Kč18 882,60 Kč
50 0000,58921 Kč29 460,50 Kč
70 0000,56539 Kč39 577,30 Kč
100 0000,54224 Kč54 224,00 Kč
250 0000,49142 Kč122 855,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,73532 Kč
Unit Price with VAT:0,88974 Kč