
SZBZX84C62LT1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C62LT1GTR-ND - Tape & Reel (TR) 488-SZBZX84C62LT1GCT-ND - Cut Tape (CT) 488-SZBZX84C62LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C62LT1G |
Description | DIODE ZENER 62V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C62LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,13700 Kč | 11,37 Kč |
| 100 | 0,73680 Kč | 73,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44205 Kč | 1 326,15 Kč |
| 6 000 | 0,42100 Kč | 2 526,00 Kč |
| 9 000 | 0,39995 Kč | 3 599,55 Kč |
| 15 000 | 0,39307 Kč | 5 896,05 Kč |
| 21 000 | 0,36432 Kč | 7 650,72 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

