BZX84B5V6-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,30734 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 974
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 2 569
Unit Price: 4,41000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6 496
Unit Price: 14,07000 Kč
Datasheet

Similar


onsemi
In Stock: 7 196
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 584
Unit Price: 10,29000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,42209 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10 700
Unit Price: 8,82000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 115 225
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,75096 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 524
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 011
Unit Price: 7,14000 Kč
Datasheet
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V6-HE3-18

DigiKey Part Number
BZX84B5V6-HE3-18GITR-ND - Tape & Reel (TR)
BZX84B5V6-HE3-18GICT-ND - Cut Tape (CT)
BZX84B5V6-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V6-HE3-18
Description
DIODE ZENER 5.6V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types