BZX384B4V7-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16
Unit Price: 8,76000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,25279 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,32151 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1
Unit Price: 5,21000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 335
Unit Price: 21,48000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 74 987
Unit Price: 0,90054 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90054 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 875
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 3 000
Unit Price: 2,71000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet
Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B4V7-E3-18

DigiKey Part Number
BZX384B4V7-E3-18GITR-ND - Tape & Reel (TR)
BZX384B4V7-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX384B4V7-E3-18
Description
DIODE ZENER 4.7V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B4V7-E3-08Vishay General Semiconductor - Diodes Division16112-BZX384B4V7-E3-08CT-ND8,76000 KčParametric Equivalent
BZX384B4V7-G3-08Vishay General Semiconductor - Diodes Division0BZX384B4V7-G3-08-ND1,25279 KčParametric Equivalent
BZX384B4V7-G3-18Vishay General Semiconductor - Diodes Division0BZX384B4V7-G3-18-ND1,32151 KčParametric Equivalent
BZT52C4V7S-7-FDiodes Incorporated1BZT52C4V7S-FDICT-ND5,21000 KčSimilar
CMDZ4L7 TR PBFREECentral Semiconductor Corp1 3351514-CMDZ4L7TRPBFREECT-ND21,48000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,40200 Kč54,02 Kč
1003,39740 Kč339,74 Kč
5002,52810 Kč1 264,05 Kč
1 0002,24697 Kč2 246,97 Kč
2 0002,00974 Kč4 019,48 Kč
5 0001,75253 Kč8 762,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,59334 Kč15 933,40 Kč
20 0001,45942 Kč29 188,40 Kč
30 0001,39117 Kč41 735,10 Kč
50 0001,31447 Kč65 723,50 Kč
70 0001,26906 Kč88 834,20 Kč
100 0001,22492 Kč122 492,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč