Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX384B3V0-G3-18 | |
|---|---|
DigiKey Part Number | BZX384B3V0-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B3V0-G3-18 |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B3V0-E3-08 | Vishay General Semiconductor - Diodes Division | 4 601 | BZX384B3V0-E3-08GICT-ND | 8,82000 Kč | Parametric Equivalent |
| BZX384B3V0-E3-18 | Vishay General Semiconductor - Diodes Division | 6 500 | BZX384B3V0-E3-18GICT-ND | 8,82000 Kč | Parametric Equivalent |
| BZX384B3V0-G3-08 | Vishay General Semiconductor - Diodes Division | 10 719 | 112-BZX384B3V0-G3-08CT-ND | 8,82000 Kč | Parametric Equivalent |
| BZT52C3V0S-7-F | Diodes Incorporated | 11 310 | BZT52C3V0S-FDICT-ND | 7,14000 Kč | Similar |
| BZT52C3V0S-TP | MCC (Micro Commercial Components) | 2 008 | BZT52C3V0S-TPMSCT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,48540 Kč | 14 854,00 Kč |
| 20 000 | 1,36053 Kč | 27 210,60 Kč |
| 30 000 | 1,29692 Kč | 38 907,60 Kč |
| 50 000 | 1,22542 Kč | 61 271,00 Kč |
| 70 000 | 1,18309 Kč | 82 816,30 Kč |
| 100 000 | 1,14194 Kč | 114 194,00 Kč |
| Unit Price without VAT: | 1,48540 Kč |
|---|---|
| Unit Price with VAT: | 1,79733 Kč |








