


MMSZ5225BS-7-F | |
|---|---|
DigiKey Part Number | MMSZ5225BS-FDITR-ND - Tape & Reel (TR) MMSZ5225BS-FDICT-ND - Cut Tape (CT) MMSZ5225BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225BS-7-F |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,95490 Kč | 195,49 Kč |
| 500 | 1,43122 Kč | 715,61 Kč |
| 1 000 | 1,26135 Kč | 1 261,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04444 Kč | 3 133,32 Kč |
| 6 000 | 0,93487 Kč | 5 609,22 Kč |
| 9 000 | 0,87893 Kč | 7 910,37 Kč |
| 15 000 | 0,81604 Kč | 12 240,60 Kč |
| 21 000 | 0,77876 Kč | 16 353,96 Kč |
| 30 000 | 0,74250 Kč | 22 275,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |









