MFR Recommended

CZRV5225B-G | |
|---|---|
DigiKey Part Number | CZRV5225B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5225B-G |
Description | DIODE ZENER 3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CZRV5225B-G Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -60°C ~ 150°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRV5225B-HF | Comchip Technology | 0 | 641-CZRV5225B-HFTR-ND | 0,03593 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17827 Kč | 3 534,81 Kč |
| 6 000 | 1,05816 Kč | 6 348,96 Kč |
| 9 000 | 0,99687 Kč | 8 971,83 Kč |
| 15 000 | 0,92796 Kč | 13 919,40 Kč |
| 21 000 | 0,88713 Kč | 18 629,73 Kč |
| 30 000 | 0,84742 Kč | 25 422,60 Kč |
| Unit Price without VAT: | 1,17827 Kč |
|---|---|
| Unit Price with VAT: | 1,42571 Kč |


