Parametric Equivalent

CZRV5225B-HF | |
|---|---|
DigiKey Part Number | 641-CZRV5225B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRV5225B-HF |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACZRV5225B-HF | Comchip Technology | 0 | 641-ACZRV5225B-HFTR-ND | 0,88759 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88759 Kč | 2 662,77 Kč |
| 6 000 | 0,79334 Kč | 4 760,04 Kč |
| 9 000 | 0,74524 Kč | 6 707,16 Kč |
| 15 000 | 0,69113 Kč | 10 366,95 Kč |
| 21 000 | 0,65906 Kč | 13 840,26 Kč |
| 30 000 | 0,62787 Kč | 18 836,10 Kč |
| 75 000 | 0,55937 Kč | 41 952,75 Kč |
| 150 000 | 0,51702 Kč | 77 553,00 Kč |
| 300 000 | 0,48143 Kč | 144 429,00 Kč |
| Unit Price without VAT: | 0,88759 Kč |
|---|---|
| Unit Price with VAT: | 1,07398 Kč |


