Zener Diode 3 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5225B TR PBFREE

DigiKey Part Number
1514-CMDZ5225BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5225BTRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5225BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5225B TR PBFREE
Description
DIODE ZENER 3V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384-B3V0,115Nexperia USA Inc.29 2301727-3653-1-ND1,04990 KčSimilar
BZX384B3V0-E3-08Vishay General Semiconductor - Diodes Division4 601BZX384B3V0-E3-08GICT-ND8,82000 KčSimilar
BZX384B3V0-E3-18Vishay General Semiconductor - Diodes Division6 500BZX384B3V0-E3-18GICT-ND8,82000 KčSimilar
BZX384B3V0-G3-08Vishay General Semiconductor - Diodes Division10 719112-BZX384B3V0-G3-08CT-ND8,82000 KčSimilar
BZX384B3V0-G3-18Vishay General Semiconductor - Diodes Division0BZX384B3V0-G3-18-ND1,48540 KčSimilar
In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,63500 Kč66,35 Kč
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč