


BZT52C3V0S-7-F | |
|---|---|
DigiKey Part Number | BZT52C3V0S-FDITR-ND - Tape & Reel (TR) BZT52C3V0S-FDICT-ND - Cut Tape (CT) BZT52C3V0S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0S-7-F |
Description | DIODE ZENER 3V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V0S-7-F Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMDZ5225B TR PBFREE | Central Semiconductor Corp | 85 | 1514-CMDZ5225BTRPBFREECT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,71920 Kč | 271,92 Kč |
| 500 | 2,00824 Kč | 1 004,12 Kč |
| 1 000 | 1,77832 Kč | 1 778,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48540 Kč | 4 456,20 Kč |
| 6 000 | 1,33750 Kč | 8 025,00 Kč |
| 9 000 | 1,26210 Kč | 11 358,90 Kč |
| 15 000 | 1,17726 Kč | 17 658,90 Kč |
| 21 000 | 1,12701 Kč | 23 667,21 Kč |
| 30 000 | 1,07815 Kč | 32 344,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


