PZU3.0B1A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,01054 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč

Similar


Central Semiconductor Corp
In Stock: 85
Unit Price: 10,71000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,11026 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,11026 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


onsemi
In Stock: 75 951
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 8 173
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 2 365
Unit Price: 3,36000 Kč
Datasheet
Zener Diode 3 V 320 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 320 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PZU3.0B1A,115

DigiKey Part Number
1727-8205-2-ND - Tape & Reel (TR)
1727-8205-1-ND - Cut Tape (CT)
1727-8205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.0B1A,115
Description
DIODE ZENER 3V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 3 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
320 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384C3V0-E3-08Vishay General Semiconductor - Diodes Division9112-BZX384C3V0-E3-08CT-ND8,19000 KčSimilar
BZX384C3V0-E3-18Vishay General Semiconductor - Diodes Division0BZX384C3V0-E3-18-ND1,35658 KčSimilar
BZX384C3V0-G3-08Vishay General Semiconductor - Diodes Division0BZX384C3V0-G3-08-ND1,01054 KčSimilar
BZX384C3V0-G3-18Vishay General Semiconductor - Diodes Division0BZX384C3V0-G3-18-ND1,35658 KčSimilar
CMDZ5225B TR PBFREECentral Semiconductor Corp851514-CMDZ5225BTRPBFREECT-ND10,71000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes