


MM3Z3V0B | |
|---|---|
DigiKey Part Number | MM3Z3V0BTR-ND - Tape & Reel (TR) MM3Z3V0BCT-ND - Cut Tape (CT) MM3Z3V0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3V0B |
Description | DIODE ZENER 3V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3V0B Models |
Category | Current - Reverse Leakage @ Vr 9 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 89 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZVTE-173.0B | Rohm Semiconductor | 7 260 | UDZVTE-173.0BCT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,88350 Kč | 188,35 Kč |
| 500 | 1,37788 Kč | 688,94 Kč |
| 1 000 | 1,21347 Kč | 1 213,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92944 Kč | 2 788,32 Kč |
| 6 000 | 0,83138 Kč | 4 988,28 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


