Zener Diode 3 V 300 mW ±7% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 300 mW ±7% Surface Mount SOD-323
SC-76, SOD-323

MM3Z3V0T1G

DigiKey Part Number
MM3Z3V0T1GOSTR-ND - Tape & Reel (TR)
MM3Z3V0T1GOSCT-ND - Cut Tape (CT)
MM3Z3V0T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V0T1G
Description
DIODE ZENER 3V 300MW SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3V0T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V0S-7-FDiodes Incorporated11 310BZT52C3V0S-FDICT-ND0,29000 KčDirect
BZT52C3V0S-TPMCC (Micro Commercial Components)2 008BZT52C3V0S-TPMSCT-ND0,13000 KčDirect
BZT52-C3S_R1_00001Panjit International Inc.4 9003757-BZT52-C3S_R1_00001CT-ND0,10000 KčSimilar
CMDZ5225B TR PBFREECentral Semiconductor Corp851514-CMDZ5225BTRPBFREECT-ND0,43000 KčSimilar
In-Stock: 2 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,12100 Kč21,21 Kč
1001,30400 Kč130,40 Kč
5000,94450 Kč472,25 Kč
1 0000,82795 Kč827,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62847 Kč1 885,41 Kč
6 0000,55865 Kč3 351,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč