BZT52B2V7-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 718
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35368 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,80583 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 134
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 297
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 9 352
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 10,08000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 223 965
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B2V7-E3-08

DigiKey Part Number
112-BZT52B2V7-E3-08TR-ND - Tape & Reel (TR)
112-BZT52B2V7-E3-08CT-ND - Cut Tape (CT)
112-BZT52B2V7-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B2V7-E3-08
Description
DIODE ZENER 2.7V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Max
410 mW
Mfr
Impedance (Max) (Zzt)
83 Ohms
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B2V7-E3-18Vishay General Semiconductor - Diodes Division0BZT52B2V7-E3-18-ND1,64028 KčParametric Equivalent
BZT52B2V7-G3-08Vishay General Semiconductor - Diodes Division9 718112-BZT52B2V7-G3-08CT-ND8,19000 KčParametric Equivalent
BZT52B2V7-G3-18Vishay General Semiconductor - Diodes Division0BZT52B2V7-G3-18-ND1,35368 KčParametric Equivalent
BZT52C2V7S-7-FDiodes Incorporated0BZT52C2V7S-FDICT-ND5,25000 KčSimilar
CMHZ5223B TR PBFREECentral Semiconductor Corp01514-CMHZ5223BTRPBFREETR-ND1,80583 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,92100 Kč59,21 Kč
1003,74180 Kč374,18 Kč
5002,79148 Kč1 395,74 Kč
1 0002,48448 Kč2 484,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09364 Kč6 280,92 Kč
6 0001,89651 Kč11 379,06 Kč
9 0001,79601 Kč16 164,09 Kč
15 0001,68299 Kč25 244,85 Kč
21 0001,61607 Kč33 937,47 Kč
30 0001,55100 Kč46 530,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč