SZMMSZ2V7T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 297
Unit Price: 5,04000 Kč
Datasheet

Direct


onsemi
In Stock: 9 352
Unit Price: 4,62000 Kč
Datasheet

Direct


onsemi
In Stock: 223 965
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,80583 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 134
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 847
Unit Price: 4,62000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 799
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 227
Unit Price: 7,14000 Kč
Datasheet
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ2V7T1G

DigiKey Part Number
SZMMSZ2V7T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ2V7T1GOSCT-ND - Cut Tape (CT)
SZMMSZ2V7T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ2V7T1G
Description
DIODE ZENER 2.7V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ2V7T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4682T1Gonsemi297MMSZ4682T1GOSCT-ND5,04000 KčDirect
MMSZ5223BT1Gonsemi9 352MMSZ5223BT1GOSCT-ND4,62000 KčDirect
SZMMSZ5223BT1Gonsemi223 965SZMMSZ5223BT1GOSCT-ND5,67000 KčDirect
BZT52C2V7-7-FDiodes Incorporated0BZT52C2V7-FDICT-ND4,20000 KčSimilar
BZT52C2V7S-7-FDiodes Incorporated0BZT52C2V7S-FDICT-ND5,25000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,41700 Kč54,17 Kč
1003,41010 Kč341,01 Kč
5002,53656 Kč1 268,28 Kč
1 0002,25414 Kč2 254,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,75424 Kč5 262,72 Kč
6 0001,58622 Kč9 517,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč