Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMHZ5223B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5223BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMHZ5223B TR PBFREE |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B2V7-E3-08CT-ND | 9,66000 Kč | Similar |
| BZT52B2V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V7-E3-18-ND | 1,64028 Kč | Similar |
| BZT52B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 9 718 | 112-BZT52B2V7-G3-08CT-ND | 8,19000 Kč | Similar |
| BZT52B2V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V7-G3-18-ND | 1,35368 Kč | Similar |
| BZT52B2V7-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V7-HE3-08-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,80583 Kč | 16 252,47 Kč |
| Unit Price without VAT: | 1,80583 Kč |
|---|---|
| Unit Price with VAT: | 2,18505 Kč |



