BZT52B2V7-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46406 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 478
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 134
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 297
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 227
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 10,08000 Kč
Datasheet

Similar


onsemi
In Stock: 223 965
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B2V7-HE3-08

DigiKey Part Number
BZT52B2V7-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B2V7-HE3-08
Description
DIODE ZENER 2.7V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 2.7 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
83 Ohms
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B2V7-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B2V7-HE3_A-08TR-ND1,46406 KčMFR Recommended
BZT52C2V7-13-FDiodes Incorporated2 478BZT52C2V7-13-FDICT-ND4,41000 KčSimilar
BZT52C2V7-7-FDiodes Incorporated0BZT52C2V7-FDICT-ND4,20000 KčSimilar
DDZ9682-7Diodes Incorporated134DDZ9682-7DICT-ND6,09000 KčSimilar
MMSZ4682T1Gonsemi297MMSZ4682T1GOSCT-ND5,04000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types