
MMSZ4682T1G | |
|---|---|
DigiKey Part Number | MMSZ4682T1GOSTR-ND - Tape & Reel (TR) MMSZ4682T1GOSCT-ND - Cut Tape (CT) MMSZ4682T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4682T1G |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4682T1G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ2V7T1G | onsemi | 62 124 | MMSZ2V7T1GOSCT-ND | 3,99000 Kč | Direct |
| MMSZ5223BT1G | onsemi | 9 352 | MMSZ5223BT1GOSCT-ND | 4,62000 Kč | Direct |
| SZMMSZ2V7ET1G | onsemi | 3 000 | 488-SZMMSZ2V7ET1GCT-ND | 10,08000 Kč | Direct |
| SZMMSZ5223BT1G | onsemi | 223 965 | SZMMSZ5223BT1GOSCT-ND | 5,67000 Kč | Direct |
| BZT52B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 9 718 | 112-BZT52B2V7-G3-08CT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 100 | 1,90660 Kč | 190,66 Kč |
| 500 | 1,39384 Kč | 696,92 Kč |
| 1 000 | 1,22796 Kč | 1 227,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94078 Kč | 2 822,34 Kč |
| 6 000 | 0,84167 Kč | 5 050,02 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



