
MMSZ4688T1G | |
|---|---|
DigiKey Part Number | MMSZ4688T1GOSTR-ND - Tape & Reel (TR) MMSZ4688T1GOSCT-ND - Cut Tape (CT) MMSZ4688T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4688T1G |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4688T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5230B TR PBFREE | Central Semiconductor Corp | 4 671 | 1514-CMHZ5230BTRPBFREECT-ND | 11,34000 Kč | Similar |
| CMHZ5230B TR13 | Central Semiconductor Corp | 6 842 | CMHZ5230BTR13CT-ND | 21,63000 Kč | Similar |
| PZS514V7BAS_R1_00001 | Panjit International Inc. | 7 668 | 3757-PZS514V7BAS_R1_00001CT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,32080 Kč | 132,08 Kč |
| 500 | 0,95666 Kč | 478,33 Kč |
| 1 000 | 0,83866 Kč | 838,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63687 Kč | 1 910,61 Kč |
| 6 000 | 0,56618 Kč | 3 397,08 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |





