
AD9225ARZ | |
|---|---|
DigiKey Part Number | AD9225ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9225ARZ |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9225ARZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 2.85V ~ 5.25V |
Sampling Rate (Per Second) 25M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 296,00000 Kč | 1 296,00 Kč |
| 10 | 1 069,59600 Kč | 10 695,96 Kč |
| 27 | 1 008,94630 Kč | 27 241,55 Kč |
| 108 | 948,15889 Kč | 102 401,16 Kč |
| Unit Price without VAT: | 1 296,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 568,16000 Kč |


