BZT52C2V7-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 478
Unit Price: 4,41000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 15 000
Unit Price: 9,45000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 63,38015 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,03758 Kč
Datasheet

Similar


onsemi
In Stock: 2 763
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 62 124
Unit Price: 3,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet
Zener Diode 2.7 V 500 mW ±7% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C2V7-7-F

DigiKey Part Number
BZT52C2V7-FDITR-ND - Tape & Reel (TR)
BZT52C2V7-FDICT-ND - Cut Tape (CT)
BZT52C2V7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V7-7-F
Description
DIODE ZENER 2.7V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±7% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C2V7-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C2V7-13-FDiodes Incorporated2 478BZT52C2V7-13-FDICT-ND4,41000 KčDirect
BZT52C2V7-E3-08Vishay General Semiconductor - Diodes Division15 000112-BZT52C2V7-E3-08CT-ND9,45000 KčDirect
CZRW55C2V7-GComchip Technology0CZRW55C2V7-G-ND0,00000 KčDirect
BZV55C2V7Microchip Technology0BZV55C2V7-ND63,38015 KčSimilar
CZRW5223B-GComchip Technology0CZRW5223B-G-ND1,03758 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,52000 Kč25,20 Kč
1001,55810 Kč155,81 Kč
5001,13348 Kč566,74 Kč
1 0000,99552 Kč995,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81962 Kč2 458,86 Kč
6 0000,73073 Kč4 384,38 Kč
9 0000,68535 Kč6 168,15 Kč
15 0000,63428 Kč9 514,20 Kč
21 0000,60401 Kč12 684,21 Kč
30 0000,57458 Kč17 237,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč