MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PZU2.7BA,115 | |
|---|---|
DigiKey Part Number | 1727-8194-2-ND - Tape & Reel (TR) 1727-8194-1-ND - Cut Tape (CT) 1727-8194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU2.7BA,115 |
Description | DIODE ZENER 2.7V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU2.7BA-QX | Nexperia USA Inc. | 2 990 | 1727-PZU2.7BA-QXCT-ND | 5,04000 Kč | MFR Recommended |
| BZT52C2V7-13 | Diodes Incorporated | 10 000 | 981-BZT52C2V7-13-CHP | 1,31238 Kč | Similar |
| BZT52C2V7-7 | Diodes Incorporated | 0 | BZT52C2V7-7DICT-ND | 6,51000 Kč | Similar |
| BZT52C2V7S-7 | Diodes Incorporated | 0 | BZT52C2V7SDICT-ND | 7,14000 Kč | Similar |
| BZT52C2V7S-7-F | Diodes Incorporated | 0 | BZT52C2V7S-FDICT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |







