SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C2V7-13

DigiKey Part Number
BZT52C2V7-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C2V7-13
Description
DIODE ZENER 2.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±7% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C2V7-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,52057 Kč15 205,70 Kč
20 0001,40788 Kč28 157,60 Kč
30 0001,35012 Kč40 503,60 Kč
50 0001,30038 Kč65 019,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,52057 Kč
Unit Price with VAT:1,83989 Kč