Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

GDZ27B-G3-08 | |
|---|---|
DigiKey Part Number | GDZ27B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ27B-G3-08 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ27B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ27B-E3-08-ND | 1,39067 Kč | Parametric Equivalent |
| GDZ27B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ27B-E3-18-ND | 1,46549 Kč | Parametric Equivalent |
| GDZ27B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ27B-G3-18-ND | 1,31315 Kč | Parametric Equivalent |
| SZMM3Z27VST1G | onsemi | 2 390 | 488-SZMM3Z27VST1GCT-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,24469 Kč | 18 670,35 Kč |
| 30 000 | 1,14256 Kč | 34 276,80 Kč |
| 45 000 | 1,09053 Kč | 49 073,85 Kč |
| 75 000 | 1,03206 Kč | 77 404,50 Kč |
| 105 000 | 0,99744 Kč | 104 731,20 Kč |
| 150 000 | 0,97116 Kč | 145 674,00 Kč |
| Unit Price without VAT: | 1,24469 Kč |
|---|---|
| Unit Price with VAT: | 1,50607 Kč |



