GDZ27B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35511 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 188
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 38 209
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


onsemi
In Stock: 2 390
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
Zener Diode 27 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ27B-HE3-08

DigiKey Part Number
GDZ27B-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ27B-HE3-08
Description
DIODE ZENER 27V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±4%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
150 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ27B-HE3_A08Vishay General Semiconductor - Diodes Division0112-GDZ27B-HE3_A08TR-ND1,35511 KčMFR Recommended
BZT52C27S-7-FDiodes Incorporated1 188BZT52C27S-FDICT-ND5,25000 KčSimilar
MM3Z27VT1Gonsemi38 209MM3Z27VT1GOSCT-ND3,36000 KčSimilar
PDZ2.7B,115Nexperia USA Inc.01727-6282-1-ND3,99000 KčSimilar
SZMM3Z27VST1Gonsemi2 390488-SZMM3Z27VST1GCT-ND7,35000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types