Direct
Direct
Similar
Similar
Similar
Similar



BZT52C2V7S-7-F | |
|---|---|
DigiKey Part Number | BZT52C2V7S-FDITR-ND - Tape & Reel (TR) BZT52C2V7S-FDICT-ND - Cut Tape (CT) BZT52C2V7S-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7S-7-F |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±7% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C2V7S-7-F Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 34 159 | 112-BZX384C2V7-E3-08CT-ND | 8,19000 Kč | Direct |
| MM3Z2V7T1G | onsemi | 0 | MM3Z2V7T1GOSCT-ND | 3,36000 Kč | Direct |
| CMHZ5223B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5223BTRPBFREETR-ND | 1,80583 Kč | Similar |
| CZRF52C2V7 | Comchip Technology | 0 | 641-1054-2-ND | 1,60010 Kč | Similar |
| CZRFR52C2V7 | Comchip Technology | 0 | CZRFR52C2V7-ND | 1,60010 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08070 Kč | 3 242,10 Kč |
| 6 000 | 0,96783 Kč | 5 806,98 Kč |
| 9 000 | 0,91026 Kč | 8 192,34 Kč |
| 15 000 | 0,84551 Kč | 12 682,65 Kč |
| 21 000 | 0,80713 Kč | 16 949,73 Kč |
| 30 000 | 0,76981 Kč | 23 094,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |








