Zener Diode 2.7 V 300 mW ±7% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 300 mW ±7% Surface Mount SOD-323
SC-76, SOD-323

MM3Z2V7T1G

DigiKey Part Number
MM3Z2V7T1GOSTR-ND - Tape & Reel (TR)
MM3Z2V7T1GOSCT-ND - Cut Tape (CT)
MM3Z2V7T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z2V7T1G
Description
DIODE ZENER 2.7V 300MW SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z2V7T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C2V7S-TPMCC (Micro Commercial Components)3 288353-BZT52C2V7S-TPCT-ND2,94000 KčDirect
In-Stock: 3 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,12100 Kč21,21 Kč
1001,30400 Kč130,40 Kč
5000,94450 Kč472,25 Kč
1 0000,82795 Kč827,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62847 Kč1 885,41 Kč
6 0000,55865 Kč3 351,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč