CZRW5223B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 478
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,01175 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 134
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 473
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,80583 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 16 847
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 2.7 V 350 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRW5223B-G

DigiKey Part Number
CZRW5223B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRW5223B-G
Description
DIODE ZENER 2.7V 350MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CZRW5223B-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B2V7-E3-08Vishay General Semiconductor - Diodes Division0112-BZT52B2V7-E3-08CT-ND9,66000 KčSimilar
BZT52C2V7-13-FDiodes Incorporated2 478BZT52C2V7-13-FDICT-ND4,41000 KčSimilar
BZT52C2V7-7-FDiodes Incorporated0BZT52C2V7-FDICT-ND4,20000 KčSimilar
BZT52C2V7Q-7-FDiodes Incorporated031-BZT52C2V7Q-7-FTR-ND1,01175 KčSimilar
DDZ9682-7Diodes Incorporated134DDZ9682-7DICT-ND6,09000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03758 Kč3 112,74 Kč
6 0000,92983 Kč5 578,98 Kč
9 0000,87485 Kč7 873,65 Kč
15 0000,81300 Kč12 195,00 Kč
21 0000,77634 Kč16 303,14 Kč
30 0000,74070 Kč22 221,00 Kč
75 0000,66244 Kč49 683,00 Kč
150 0000,61407 Kč92 110,50 Kč
300 0000,57745 Kč173 235,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,03758 Kč
Unit Price with VAT:1,25547 Kč