
BZT52C2V7Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C2V7Q-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7Q-7-F |
Description | DIODE ZENER 2.7V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 370 mW ±7.41% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.41% | Package / Case |
Power - Max 370 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01175 Kč | 3 035,25 Kč |
| 6 000 | 0,90627 Kč | 5 437,62 Kč |
| 9 000 | 0,85247 Kč | 7 672,23 Kč |
| 15 000 | 0,79193 Kč | 11 878,95 Kč |
| 21 000 | 0,75606 Kč | 15 877,26 Kč |
| 30 000 | 0,72118 Kč | 21 635,40 Kč |
| Unit Price without VAT: | 1,01175 Kč |
|---|---|
| Unit Price with VAT: | 1,22422 Kč |

