


MMSZ5223B-TP | |
|---|---|
DigiKey Part Number | MMSZ5223B-TPMSTR-ND - Tape & Reel (TR) MMSZ5223B-TPMSCT-ND - Cut Tape (CT) MMSZ5223B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5223B-TP |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,58100 Kč | 15,81 Kč |
| 100 | 0,85300 Kč | 85,30 Kč |
| 500 | 0,81560 Kč | 407,80 Kč |
| 1 000 | 0,79521 Kč | 795,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58257 Kč | 1 747,71 Kč |
| 6 000 | 0,52015 Kč | 3 120,90 Kč |
| 9 000 | 0,45773 Kč | 4 119,57 Kč |
| 15 000 | 0,44733 Kč | 6 709,95 Kč |
| 21 000 | 0,43693 Kč | 9 175,53 Kč |
| 30 000 | 0,42819 Kč | 12 845,70 Kč |
| 75 000 | 0,37535 Kč | 28 151,25 Kč |
| 300 000 | 0,34769 Kč | 104 307,00 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

