Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMSZ5223B-7 | |
|---|---|
DigiKey Part Number | MMSZ5223BDITR-ND - Tape & Reel (TR) MMSZ5223BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5223B-7 |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5223B-7 Models |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5223B-7-F | Diodes Incorporated | 16 847 | MMSZ5223B-FDICT-ND | 4,62000 Kč | Direct |
| BZT52C2V7-7 | Diodes Incorporated | 0 | BZT52C2V7-7DICT-ND | 6,51000 Kč | Similar |
| BZT52B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B2V7-E3-08CT-ND | 9,66000 Kč | Similar |
| BZT52B2V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V7-E3-18-ND | 1,64028 Kč | Similar |
| BZT52B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 9 718 | 112-BZT52B2V7-G3-08CT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,36258 Kč | 40 877,40 Kč |
| 75 000 | 1,31238 Kč | 98 428,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




