Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



BZT52C2V7-G3-08 | |
|---|---|
DigiKey Part Number | BZT52C2V7-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7-G3-08 |
Description | DIODE ZENER 2.7V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Power - Max 410 mW |
Mfr | Impedance (Max) (Zzt) 83 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B2V7-E3-08CT-ND | 9,66000 Kč | Parametric Equivalent |
| BZT52B2V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V7-E3-18-ND | 1,64028 Kč | Parametric Equivalent |
| BZT52B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 9 718 | 112-BZT52B2V7-G3-08CT-ND | 8,19000 Kč | Parametric Equivalent |
| BZT52B2V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V7-G3-18-ND | 1,35368 Kč | Parametric Equivalent |
| BZT52C2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 15 000 | 112-BZT52C2V7-E3-08CT-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,18886 Kč | 17 832,90 Kč |
| 30 000 | 1,13179 Kč | 33 953,70 Kč |
| Unit Price without VAT: | 1,18886 Kč |
|---|---|
| Unit Price with VAT: | 1,43852 Kč |






