MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C2V7-HE3-08 | |
|---|---|
DigiKey Part Number | BZT52C2V7-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7-HE3-08 |
Description | DIODE ZENER 2.7V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 83 Ohms |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C2V7-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C2V7-HE3_A-08TR-ND | 1,39884 Kč | MFR Recommended |
| BZT52C2V7-7-F | Diodes Incorporated | 0 | BZT52C2V7-FDICT-ND | 4,20000 Kč | Similar |
| BZT52C2V7S-7-F | Diodes Incorporated | 0 | BZT52C2V7S-FDICT-ND | 5,25000 Kč | Similar |
| BZV55C2V7 | Microchip Technology | 0 | BZV55C2V7-ND | 63,38015 Kč | Similar |
| DDZ9682-7 | Diodes Incorporated | 134 | DDZ9682-7DICT-ND | 6,09000 Kč | Similar |






