BZT52C2V7-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46406 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,54203 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,51804 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,59828 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,47404 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,47798 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C2V7-HE3_A-08

DigiKey Part Number
112-BZT52C2V7-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C2V7-HE3_A-08
Description
DIODE ZENER 2.7V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
83 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B2V7-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B2V7-HE3_A-08TR-ND1,46406 KčParametric Equivalent
BZT52B2V7-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B2V7-HE3_A-18TR-ND1,54203 KčParametric Equivalent
BZT52B2V7-HG3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B2V7-HG3_A-08TR-ND1,51804 KčParametric Equivalent
BZT52B2V7-HG3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B2V7-HG3_A-18TR-ND1,59828 KčParametric Equivalent
BZT52C2V7-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52C2V7-HE3_A-18TR-ND1,47404 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,39884 Kč20 982,60 Kč
30 0001,37755 Kč41 326,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39884 Kč
Unit Price with VAT:1,69260 Kč