BZT52B2V7-HG3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46406 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,54203 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,59828 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,47798 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B2V7-HG3_A-08

DigiKey Part Number
112-BZT52B2V7-HG3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B2V7-HG3_A-08
Description
DIODE ZENER 2.7V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
83 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B2V7-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZT52B2V7-HE3_A-08TR-ND1,46406 KčParametric Equivalent
BZT52B2V7-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B2V7-HE3_A-18TR-ND1,54203 KčParametric Equivalent
BZT52B2V7-HG3_A-18Vishay General Semiconductor - Diodes Division0112-BZT52B2V7-HG3_A-18TR-ND1,59828 KčParametric Equivalent
ABZT52B2V7-HFComchip Technology0641-ABZT52B2V7-HFTR-ND1,47798 KčParametric Equivalent
BZT52-B2V7-QXNexperia USA Inc.01727-BZT52-B2V7-QXTR-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,51804 Kč22 770,60 Kč
30 0001,39835 Kč41 950,50 Kč
45 0001,33736 Kč60 181,20 Kč
75 0001,26884 Kč95 163,00 Kč
105 0001,23363 Kč129 531,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1,51804 Kč
Unit Price with VAT:1,83683 Kč