Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52B2V7-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B2V7-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B2V7-HE3_A-18 |
Description | DIODE ZENER 2.7V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 83 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V7-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B2V7-HE3_A-08TR-ND | 1,46406 Kč | Parametric Equivalent |
| BZT52B2V7-HG3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B2V7-HG3_A-08TR-ND | 1,51804 Kč | Parametric Equivalent |
| BZT52B2V7-HG3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B2V7-HG3_A-18TR-ND | 1,59828 Kč | Parametric Equivalent |
| ABZT52B2V7-HF | Comchip Technology | 0 | 641-ABZT52B2V7-HFTR-ND | 1,47798 Kč | Parametric Equivalent |
| BZT52-B2V7-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B2V7-QXTR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,54203 Kč | 15 420,30 Kč |
| 20 000 | 1,41334 Kč | 28 266,80 Kč |
| 30 000 | 1,34776 Kč | 40 432,80 Kč |
| 50 000 | 1,27408 Kč | 63 704,00 Kč |
| 70 000 | 1,23045 Kč | 86 131,50 Kč |
| 100 000 | 1,18805 Kč | 118 805,00 Kč |
| Unit Price without VAT: | 1,54203 Kč |
|---|---|
| Unit Price with VAT: | 1,86586 Kč |




