
BYG23T-M3/TR3 | |
|---|---|
DigiKey Part Number | 112-BYG23T-M3/TR3TR-ND - Tape & Reel (TR) 112-BYG23T-M3/TR3CT-ND - Cut Tape (CT) 112-BYG23T-M3/TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG23T-M3/TR3 |
Description | DIODE AVALANCHE 1300V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 9pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1300 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG23T-M3/TR | Vishay General Semiconductor - Diodes Division | 49 891 | BYG23T-M3/CT-ND | 19,95000 Kč | Parametric Equivalent |
| STTH112A | STMicroelectronics | 36 153 | 497-8048-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 100 | 8,08210 Kč | 808,21 Kč |
| 500 | 6,19650 Kč | 3 098,25 Kč |
| 1 000 | 5,58883 Kč | 5 588,83 Kč |
| 2 000 | 5,07732 Kč | 10 154,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 4,31599 Kč | 32 369,93 Kč |
| 15 000 | 4,00673 Kč | 60 100,95 Kč |
| 22 500 | 3,84919 Kč | 86 606,78 Kč |
| 37 500 | 3,67225 Kč | 137 709,38 Kč |
| 52 500 | 3,56749 Kč | 187 293,22 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |







